1-channel power supply support circuit, surface mount, TO-236-3 package. Features a reset threshold voltage range of 4.56V to 4.7V, with a single voltage monitored. Operates from 1V to 5.5V supply voltage, offering active-low reset with a 140ms timeout. Maximum power dissipation is 320mW, with a quiescent current of 12uA. This lead-free, RoHS compliant component is supplied on tape and reel.
Microchip TC1272ALVNBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1272ALVNBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.