1-channel power supply support circuit, a surface mount integrated circuit in a TO-236-3 (SOT-23) plastic package. Features a single voltage monitoring capability with an active low reset output. Operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 4.31V to 4.45V. Offers a low operating supply current of 12µA and a maximum power dissipation of 320mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip TC1272AMVNBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1272AMVNBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1272AMVNBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.