
1-channel power supply support circuit, ideal for general power management applications. This surface mount integrated circuit features a TO-236-3 (SOT-23) package with a TOTEM-POLE output. It monitors a single voltage with a reset threshold voltage of 2.63V, operating between 1V and 5.5V. The device offers a reset timeout of 140ms and a low quiescent current of 12µA. Operating from -40°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip TC1272ARVNBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
