1-channel power supply support circuit, designed for surface mount applications in a TO-236-3 (SOT-23) package. Features a reset threshold voltage range of 3.04V to 3.11V, with an overvoltage threshold of 3.11V and undervoltage threshold of 3.04V. Operates from a 1V to 5.5V supply voltage, consuming a typical 9µA operating supply current. Offers active-low reset with a 140ms reset timeout. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip TC1272ATVNBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1272ATVNBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1272ATVNBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.