
Supervisory circuit IC featuring a single channel with active-low reset. Monitors one voltage with a threshold of 4.12V, adjustable between 4V and 4.24V. Operates from 1.2V to 5.5V supply voltage, with a maximum power dissipation of 230mW. Packaged in a TO-236-3 (SOT23-3) surface mount package, this lead-free and RoHS compliant component offers a 100ms reset timeout.
Sign in to ask questions about the Microchip TC1273-15ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1273-15ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 700uA |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.12V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1273-15ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
