
Single-channel power supply support circuit featuring a 3-pin TO-236-3 (SOT-23B) package. Monitors a single voltage with a reset threshold range of 4.25V to 4.49V. Operates with a supply voltage from 1.8V to 5.5V and exhibits a low operating supply current of 17µA. Offers active-high reset with a 100ms reset timeout and a maximum power dissipation of 230mW. This lead-free, RoHS-compliant component is supplied on tape and reel.
Microchip TC1274-10ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1274-10ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
