Surface mount supervisory circuit IC featuring a single channel and one voltage monitored. This integrated circuit operates within a supply voltage range of 1.8V to 5.5V, with reset threshold voltages between 4V and 4.24V. It offers an active high reset with a 100ms timeout and a totem-pole output. The component is packaged in a TO-236-3 (SOT23-3) case, suitable for tape and reel packaging, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1274-15ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1274-15ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.12V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1274-15ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
