
The TC1274-5ENBTR is a simple reset/power-on reset IC with a threshold voltage of 4.62V and an overvoltage threshold of 4.75V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 230mW. This device is available in a TO-236-3 package and is RoHS compliant. The IC has an active high reset output and a reset timeout of 100ms. It is designed for use in applications requiring a simple reset/power-on reset function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1274-5ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1274-5ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
