Surface mount supervisory circuit IC with a single channel and SOT23-3 package. Features a reset threshold voltage range of 2.8V to 2.97V, operating supply voltage from 1.2V to 5.5V, and a typical operating supply current of 20µA. This power management IC offers active-low reset with a 100ms reset timeout and a maximum power dissipation of 230mW. Operating temperature range is -40°C to 85°C.
Microchip TC1275-10ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1275-10ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
