
Surface mount supervisory circuit IC with a single channel, SOT23-3 package, and active-low totem-pole output. Features a reset threshold voltage of 3.06V, with a minimum of 2.98V and a maximum of 3.15V. Operates within a supply voltage range of 1.2V to 5.5V, consuming 20µA operating supply current. This lead-free, RoHS compliant component offers a reset timeout of 100ms and is suitable for temperatures from -40°C to 85°C.
Microchip TC1275-5ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1275-5ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
