
Surface mount, 3-pin power supply support circuit featuring a single channel and one monitored voltage. This integrated circuit operates within a 1.2V to 5.5V supply voltage range, with a reset threshold voltage of 2.88V (2.8V undervoltage, 2.97V overvoltage). It offers active low reset with a 100ms reset timeout and a maximum power dissipation of 230mW. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Microchip TC1276-10ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1276-10ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
