Surface mount, 1-channel power supply support circuit with active low reset. Features a reset threshold voltage range of 2.98V to 3.15V, operating supply voltage from 1.2V to 5.5V, and a maximum operating temperature of 85°C. This simple reset/power-on reset IC offers a reset timeout of 100ms and a maximum power dissipation of 230mW. Packaged in a 3-pin TO-236-3 (SOT-23B) case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC1276-5ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1276-5ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1276-5ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.