
Surface mount supervisory circuit with a single channel and totem-pole output. Features a reset timeout of 100ms and active-high reset. Monitors a single voltage with a threshold range of 2.8V to 2.97V, operating from 1.8V to 5.5V. Maximum power dissipation is 230mW, with an operating supply current of 20uA. Packaged in a TO-236-3 (SOT23-3) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Microchip TC1277-10ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1277-10ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
