
Surface mount supervisory circuit IC featuring a single channel, active-high reset with a 100ms reset timeout. Monitors one voltage with a typical threshold of 3.06V, adjustable between 2.98V and 3.15V. Operates from 1.8V to 5.5V supply voltage, with a maximum power dissipation of 230mW. Packaged in a TO-236-3 (SOT23-3) case, this lead-free, RoHS compliant component offers a low operating supply current of 20uA.
Microchip TC1277-5ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1277-5ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
