The TC1278-15ENBTR is a surface mount Simple Reset/Power-On Reset IC from Microchip, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high reset signal when the supply voltage falls below 4V or rises above 4.24V. The device has a maximum power dissipation of 230mW and is available in a TO-236-3 package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |