
Single-channel supervisory circuit for power management. Features a reset threshold voltage range of 4.5V to 4.74V, with an overvoltage threshold of 4.74V and undervoltage threshold of 4.5V. Operates with a supply voltage from 1.2V to 5.5V and an operating supply current of 900uA. Includes a 250ms reset timeout with active high reset output. Packaged in a TO-236-3 (SOT23-3) surface mount package, this lead-free and RoHS compliant component has a maximum power dissipation of 230mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1278-5ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1278-5ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
