The TC1279-15ENBTR is a simple reset/power-on reset IC with a single voltage monitoring capability. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TO-236-3 package. The device has a maximum power dissipation of 230mW and a typical operating supply current of 900uA. It features an active low reset output and a reset timeout of 250ms. The TC1279-15ENBTR is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |