
The TC1300R-2.85VUATR is a 2.85V linear voltage regulator from Microchip. It features an accuracy of 0.5% and can supply up to 300mA of output current. The device is packaged in an MSOP case and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip TC1300R-2.85VUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1300R-2.85VUATR technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1300R-2.85VUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
