
Dual-output, positive fixed linear voltage regulator IC with 3V and 2.63V outputs, each capable of 150mA. Features 0.5% output voltage accuracy and a low 58µA input bias current. Operates from a 2.7V to 6V input range with a wide temperature range of -40°C to 125°C. Packaged in an 8-MSOP for surface mounting, this RoHS compliant component offers 58dB PSRR and a quiescent current of 180µA.
Sign in to ask questions about the Microchip TC1301A-ADAVUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1301A-ADAVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301A-ADAVUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
