Dual fixed positive linear voltage regulator with microcontroller reset function. Features 3V output voltage, 150mA output current per channel, and 0.5% accuracy. Operates from a 2.7V to 6V input voltage range with a low 58uA input bias current and 103uA quiescent current. Offers a 58dB PSRR and a wide operating temperature range of -40°C to +125°C. Surface mountable in an 8-MSOP package, supplied in a tube.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 103uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
