
This dual linear voltage regulator is housed in a DFN-8 package and features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high accuracy of 0.5% and a low quiescent current of 180uA. The device is RoHS compliant and has a power supply rejection ratio of 58dB. It can supply up to 150mA of output current and has a fixed output voltage of 2.8V. The input voltage range is from 2.7V to 6V.
Microchip TC1301A-DFAVMFTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.