Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Dropout Voltage | 104mV |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.63V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |