The TC1301A-FDAVMF is a dual linear voltage regulator with an output voltage of 3V and an output current of 150mA. It operates over an input voltage range of 2.7V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free DFN EP package and is suitable for surface mount applications. The TC1301A-FDAVMF has a quiescent current of 180uA and a power supply rejection ratio of 58dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1301A-FDAVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301A-FDAVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.