The TC1301A-FHAVMFTR is a dual linear voltage regulator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 300mA and a quiescent current of 103uA. The device is available in a DFN-8 package and is RoHS compliant. It operates on an input voltage range of 2.7V to 6V and provides a fixed output voltage of 2.6V. The TC1301A-FHAVMFTR has a power supply rejection ratio of 58dB and an input bias current of 58uA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.63V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 103uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
