The TC1301A-FHAVUA is a dual linear voltage regulator from Microchip, featuring an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free MSOP-8 package. Each regulator can supply up to 150mA of output current and maintains a fixed output voltage of 2.6V. The device is RoHS compliant and suitable for surface mount applications.
Microchip TC1301A-FHAVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.