The TC1301A-PFCVUATR is a dual linear voltage regulator from Microchip. It features an output voltage of 2.32V and an output current of 150mA. The device is packaged in an MSOP package and is suitable for operation over the temperature range of -40°C to 125°C. The TC1301A-PFCVUATR is RoHS compliant and lead free.
Microchip TC1301A-PFCVUATR technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301A-PFCVUATR to view detailed technical specifications.
No datasheet is available for this part.