The TC1301A-PSCVMF is a dual linear voltage regulator from Microchip. It features a maximum output current of 150mA and a fixed output voltage of 2.32V. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The TC1301A-PSCVMF is lead-free and compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.32V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Compliant |