Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.32V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS | Compliant |