Dual CMOS LDO 300mA & 150mA w Shutdown, Voltage Detect, Bypass & Independent Del
Microchip TC1301A-PSCVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301A-PSCVUATR to view detailed technical specifications.
No datasheet is available for this part.