The TC1301A-SFCVMF is a dual linear voltage regulator with an output voltage of 2.32V and an output current of 150mA. It operates from an input voltage range of 2.7V to 6V and is packaged in a DFN-8 package. The device is RoHS compliant and suitable for surface mount applications. It has an operating temperature range of -40°C to 125°C and is lead free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Dropout Voltage | 150mV |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.32V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |