The TC1301A-UHAVMFTR is a dual linear voltage regulator with a nominal output voltage of 2.85V and a maximum output current of 0.3A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a S-PDSO-N8 package type, also known as a DFN-8. The TC1301A-UHAVMFTR is manufactured by Microchip and is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip TC1301A-UHAVMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1301A-UHAVMFTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.7787 |
| Output Voltage1-Max | 2.9212 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.18 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1301A-UHAVMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.