The TC1301B-ADAVUATR is a dual linear voltage regulator with an output voltage of 2.63V and an output current of 150mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V. The device is packaged in an MSOP and is suitable for surface mount applications. The TC1301B-ADAVUATR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 104mV |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.63V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |