
The TC1301B-AIAVMFTR is a dual linear voltage regulator with an output voltage of 3.3V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN-8 package. The device has a high accuracy of 0.5% and a low quiescent current of 180uA. It is also RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC1301B-AIAVMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1301B-AIAVMFTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC1301B-AIAVMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
