
The TC1301B-FDAVMF is a dual linear voltage regulator with a fixed output voltage of 3V and an output current of 150mA. It features an input bias current of 58uA and a quiescent current of 180uA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount DFN EP package. The TC1301B-FDAVMF is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC1301B-FDAVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1301B-FDAVMF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301B-FDAVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
