
The TC1302A-DTVUA is a dual linear voltage regulator with an output voltage of 1.65V and an output current of 150mA. It operates from a supply voltage range of 2.7V to 6V and has a maximum operating temperature of 125°C. The device is packaged in an MSOP package and is lead free. It has a quiescent current of 180uA and a power supply rejection ratio of 58dB.
Microchip TC1302A-DTVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.65V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.65V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302A-DTVUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
