The TC1302B-FPVUATR is a dual output voltage regulator from Microchip. It has a nominal output voltage of 2.8V and a maximum output current of 0.15A. The device operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. The TC1302B-FPVUATR features fixed output voltage and a maximum line regulation of 0.01232 and load regulation of 0.028.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1302B-FPVUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.104 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01232 |
| Load Regulation-Max | 0.028 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1302B-FPVUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.