
The TC1302B-HPVMF is a dual linear voltage regulator IC from Microchip. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 150mA. The device has a fixed output voltage of 1.8V and is available in a lead-free DFN EP package. The regulators have a high accuracy of 0.5% and a low quiescent current of 180uA. The input voltage range is from 2.7V to 6V.
Sign in to ask questions about the Microchip TC1302B-HPVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1302B-HPVMF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302B-HPVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
