The TC1302B-HPVMFTR is a dual linear voltage regulator IC from Microchip, featuring two 1.8V output channels with a maximum output current of 150mA each. The device is packaged in a DFN EP surface-mount package and operates over a temperature range of -40°C to 125°C. The TC1302B-HPVMFTR has a high accuracy of 0.5% and a low quiescent current of 180uA. It also features a high power supply rejection ratio of 58dB and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1302B-HPVMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302B-HPVMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.