
The TC1302B-IPVMF is a dual linear voltage regulator IC from Microchip, featuring two positive fixed output regulators with a maximum output current of 150mA each. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free DFN EP package. Each regulator has a high accuracy of 0.5% and a low quiescent current of 180uA. The input voltage range is from 2.7V to 6V, with a minimum output voltage of 1.8V. The device is suitable for surface mount applications.
Sign in to ask questions about the Microchip TC1302B-IPVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1302B-IPVMF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302B-IPVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
