
The TC1302B-IPVUA is a dual linear voltage regulator with an output voltage of 1.8V and an output current of 150mA. It operates from an input voltage range of 2.7V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The TC1302B-IPVUA has an accuracy of 0.5% and a quiescent current of 180uA. It also features a power supply rejection ratio of 58dB and an input bias current of 58uA.
Sign in to ask questions about the Microchip TC1302B-IPVUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1302B-IPVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302B-IPVUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
