
The TC1303A-RI1EMF is a dual output DC/DC controller from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and provides 500mA of output current. The device is available in a 120-piece rail/Tube packaging and is compliant with RoHS regulations. The TC1303A-RI1EMF is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Microchip TC1303A-RI1EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303A-RI1EMF technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.6V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303A-RI1EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.