The TC1303A-UA0EMFTR is a dual output DC/DC controller from Microchip, featuring two outputs with voltages of 1.3V and 3.3V. It can supply up to 500mA of current. This surface mount device is packaged in a 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 package and is RoHS compliant. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
