
The TC1303A-ZI0EMF is a dual DC/DC controller from Microchip, packaged in a DFN EP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and has an output current of 500mA. This device is compliant with RoHS regulations and is available in a packaging quantity of 120 units per rail/tube. The TC1303A-ZI0EMF is a part of Microchip's DC/DC controllers and regulators category, specifically designed for power management applications.
Sign in to ask questions about the Microchip TC1303A-ZI0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303A-ZI0EMF technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303A-ZI0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
