Microchip TC1303A-ZI0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303A-ZI0EMFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.