
The TC1303A-ZP0EUNTR is a dual DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs, with a maximum output current of 500mA and a voltage of 1.8V for the second output.
Sign in to ask questions about the Microchip TC1303A-ZP0EUNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303A-ZP0EUNTR technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303A-ZP0EUNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.