Sign in to ask questions about the Microchip TC1303B-1H0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-1H0EMFTR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.375V |
| Voltage - Output 2 | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-1H0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.