IC Pwm 500MA/LDO 300MA 10DFN
Microchip TC1303B-1P0VMFTR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 1.375V |
| Voltage - Output 2 | 1.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.