The TC1303B-AG0EMFTR is a dual output DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a DFN-10 package. The device is RoHS compliant and features two outputs with voltages of 3.3V and 2.7V. It can supply up to 500mA of current and is suitable for surface mount applications.
Sign in to ask questions about the Microchip TC1303B-AG0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-AG0EMFTR technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-AG0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.