The TC1303B-AG0EUNTR is a dual DC/DC controller from Microchip, packaged in a 10-pin MSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs, one at 3.3V and the other at 2.7V, with a maximum output current of 500mA. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.7V |
| RoHS | Compliant |