
The TC1303B-DF0EMF is a dual DC/DC controller from Microchip, packaged in a lead-free DFN EP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs, with maximum output currents of 500mA each. The outputs are set to 3V and 2.8V, respectively.
Sign in to ask questions about the Microchip TC1303B-DF0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-DF0EMF technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-DF0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.